Reference Only

STE240-125T4MI

Tantalum Capacitors - Wet 240uF 125volts 20% Insulated

Manufacturer:

Mfr Part:
STE240-125T4MI

TTI Part:
STE240-125T4MI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance240 uF
Voltage Rating DC125 VDC
Termination StyleAxial
Length19.46 mm (0.766 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeT4 Case
Tolerance20 %
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSTE
PackagingTray
Leakage Current15 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current2.5 A
SubcategoryCapacitors
TradenameSuperTan

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$147.63$147.63
Need more?

My Notes

Sign into see notes.