Reference Only

ST470-75T4MI

Tantalum Capacitors - Wet 470uF 72V 20% T4

Manufacturer:

Mfr Part:
ST470-75T4MI

TTI Part:
ST470-75T4MI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance470 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeT4 Case
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesST
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors
TradenameSuperTan

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

261In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$129.89$129.89
$113.55$1,135.50
$108.90$2,178.00
$107.81$4,312.40
$106.73$8,538.40
$105.67$16,907.20
$104.61$33,475.20
Need more?

My Notes

Sign into see notes.