Reference Only
ST220-100T4KI
Tantalum Capacitors - Wet ST220-100T4KI
Datasheet
ST220-100T4KI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 220 uF | |
| Diameter | 10.31 mm (0.406 in) | |
| ESR | 1.2 Ohms | |
| Leakage Current | 50 uA | |
| Length | 26.97 mm (1.062 in) | |
| Maximum Operating Temperature | + 85 C | |
| Maximum Temperature at Rated Voltage | + 125 C | |
| Mfr Case Code | T4 Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet Hermetically Sealed | |
| Ripple Current | 2.75 A | |
| Series | 93026 | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| Tradename | SuperTan | |
| Type | Super Tan | |
| Voltage Rating DC | 100 VDC | |
| Part # Aliases | ST220-100T4MI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
366In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.32 | $163.32 | |
| $161.68 | $323.36 | |
| $160.08 | $640.32 | |
| $154.29 | $1,542.90 | |
| $152.76 | $2,444.16 |
Need more?
Sign in to add projects and notes