Reference Only

ST150-60T2MI

Tantalum Capacitors - Wet 150UF 60V 20% T2

Manufacturer:

Mfr Part:
ST150-60T2MI

TTI Part:
ST150-60T2MI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance150 uF
Voltage Rating DC60 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeT2 Case
Tolerance20 %
ESR1.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesST
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors
TradenameSuperTan

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

58In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.00$63.00
Need more?

My Notes

Sign into see notes.