Reference Only
M39006/30-0660
Tantalum Capacitors - Wet 56UF 125V 10% T4R
Datasheet
136D566X9125T42R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/30 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.20 | $141.20 | |
| $128.43 | $256.86 | |
| $127.16 | $508.64 | |
| $125.90 | $1,007.20 | |
| $97.60 | $1,561.60 | |
| $96.64 | $4,832.00 | |
| $95.68 | $9,568.00 |
Need more?
Sign in to add projects and notes