Reference Only
M39006/25-0255
Tantalum Capacitors - Wet 120UF 100V 20% T4R
Datasheet
135D127X0100T42R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.80 | $131.80 | |
| $125.82 | $629.10 | |
| $122.64 | $1,226.40 | |
| $109.45 | $2,189.00 | |
| $108.36 | $4,334.40 | |
| $107.29 | $8,583.20 | |
| $106.23 | $16,996.80 | |
| $105.17 | $33,654.40 |
Need more?
Sign in to add projects and notes