Reference Only
M39006/25-0254
Tantalum Capacitors - Wet 68UF 100V 10% T3R
Datasheet
135D686X9100T32R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
12In Stock
508 expected on from 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.35 | $108.35 | |
| $87.76 | $877.60 | |
| $78.70 | $1,574.00 | |
| $74.91 | $3,745.50 | |
| $73.68 | $7,368.00 | |
| $72.94 | $11,670.40 | |
| $72.20 | $23,104.00 |
Need more?
My Notes
Sign into see notes.