Reference Only
M39006/25-0212
Tantalum Capacitors - Wet 270UF 25V 10% T2R
Datasheet
135D277X9025T22R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
135In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.15 | $74.15 | |
| $63.20 | $632.00 | |
| $55.66 | $1,391.50 | |
| $53.34 | $2,667.00 | |
| $52.54 | $5,254.00 | |
| $51.71 | $10,342.00 | |
| $51.20 | $20,480.00 |
Need more?
My Notes
Sign into see notes.