Reference Only
M39006/25-0148H
Tantalum Capacitors - Wet 100UF 60V 10% T2P
Datasheet
135D107X9060T22PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/25 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.25 | $59.25 | |
| $58.66 | $586.60 | |
| $58.07 | $1,451.75 | |
| $57.48 | $2,874.00 | |
| $56.90 | $5,690.00 | |
| $56.33 | $14,082.50 | |
| $55.76 | $27,880.00 | |
| $55.20 | $55,200.00 |
Need more?
Sign in to add projects and notes