Reference Only
M39006/22-0648
Tantalum Capacitors - Wet 9UF 125V 10% T2R
Datasheet
135D905X9125T22R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.41 | $87.41 | |
| $72.84 | $728.40 | |
| $56.05 | $1,401.25 | |
| $55.48 | $2,774.00 | |
| $54.93 | $5,493.00 | |
| $54.37 | $10,874.00 | |
| $53.82 | $21,528.00 |
Need more?
My Notes
Sign into see notes.