Reference Only
M39006/22-0645
Tantalum Capacitors - Wet 3.6UF 125V 10% T1R
Datasheet
135D365X9125T12R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.67 | $64.67 | |
| $53.89 | $538.90 | |
| $49.68 | $1,242.00 | |
| $49.19 | $2,459.50 | |
| $48.70 | $4,870.00 | |
| $48.22 | $12,055.00 | |
| $47.75 | $23,875.00 | |
| $47.27 | $47,270.00 |
Need more?
Sign in to add projects and notes