Reference Only
M39006/22-0631
Tantalum Capacitors - Wet 22UF 100V 10% T2R
Datasheet
135D226X9100T22R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
219In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.61 | $66.61 | |
| $61.38 | $306.90 | |
| $56.15 | $561.50 | |
| $55.22 | $1,380.50 | |
| $53.85 | $2,692.50 | |
| $52.56 | $5,256.00 | |
| $52.03 | $10,406.00 |
Need more?
My Notes
Sign into see notes.