Reference Only
M39006/22-0620H
Tantalum Capacitors - Wet 110UF 75V 10% T4R
Datasheet
135D117X9075T42RH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.23 | $104.23 | |
| $86.86 | $868.60 | |
| $79.02 | $1,580.40 | |
| $77.30 | $3,092.00 | |
| $76.50 | $6,120.00 | |
| $74.35 | $11,896.00 | |
| $73.61 | $23,555.20 |
Need more?
My Notes
Sign into see notes.