Reference Only
M39006/22-0586
Tantalum Capacitors - Wet 8.2UF 60V 5% T1R
Datasheet
135D825X5060T12R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.57 | $65.57 | |
| $54.66 | $1,366.50 | |
| $54.11 | $2,705.50 | |
| $53.57 | $5,357.00 | |
| $53.02 | $13,255.00 | |
| $52.49 | $26,245.00 | |
| $51.96 | $51,960.00 |
Need more?
My Notes
Sign into see notes.