Reference Only
M39006/22-0409
Tantalum Capacitors - Wet 11UF 100V 5% T2P
Datasheet
135D116X5100T22P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.85 | $62.85 | |
| $62.22 | $622.20 | |
| $61.59 | $1,539.75 | |
| $60.98 | $3,049.00 | |
| $60.37 | $6,037.00 | |
| $59.77 | $14,942.50 | |
| $59.17 | $29,585.00 | |
| $58.58 | $58,580.00 |
Need more?
Sign in to add projects and notes