Reference Only
M39006/22-0399
Tantalum Capacitors - Wet 110UF 75V 20% T4P
Datasheet
135D117X0075T42P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.81 | $114.81 | |
| $97.06 | $1,941.20 | |
| $85.25 | $3,410.00 | |
| $84.41 | $5,064.60 | |
| $83.57 | $8,357.00 | |
| $82.74 | $13,238.40 | |
| $81.92 | $20,480.00 |
Need more?
Sign in to add projects and notes