Reference Only
M39006/22-0184
Tantalum Capacitors - Wet 4.7UF 100V 20% T1M
Datasheet
135D475X0100T12M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.62 | $44.62 | |
| $37.19 | $929.75 | |
| $36.82 | $1,841.00 | |
| $36.45 | $2,733.75 | |
| $36.09 | $4,511.25 | |
| $35.74 | $8,935.00 | |
| $35.38 | $14,152.00 | |
| $35.03 | $21,893.75 |
Need more?
Sign in to add projects and notes