Reference Only
M39006/09-8372
Tantalum Capacitors - Wet 110UF 75V 20% T4M
Datasheet
138D117X0075T42M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/09 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.91 | $95.91 | |
| $94.05 | $940.50 | |
| $79.95 | $1,599.00 | |
| $79.16 | $3,166.40 | |
| $77.31 | $6,184.80 | |
| $76.28 | $12,204.80 | |
| $75.53 | $24,169.60 |
Need more?
Sign in to add projects and notes