Reference Only
M39006/09-8333
Tantalum Capacitors - Wet 160UF 50V 10% T4M
Datasheet
138D167X9050T42M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/09 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
5In Stock
60 expected 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.46 | $108.46 | |
| $94.05 | $940.50 | |
| $80.33 | $1,606.60 | |
| $77.61 | $3,880.50 | |
| $76.83 | $6,146.40 | |
| $76.06 | $12,169.60 | |
| $75.30 | $24,096.00 |
Need more?
Sign in to add projects and notes