Reference Only

M39003/09-2026

Tantalum Capacitors - Solid Leaded 68UF 15V 10% C B-FR

Manufacturer:

Mfr Part:
576D686X9015R2BBA

TTI Part:
M39003/09-2026

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance68 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length16.51 mm (0.65 in)
Diameter7.09 mm
Tolerance10 %
ESR95 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesM39003/09
PackagingTray
Dissipation Factor DF6
Leakage Current5 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

264In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.96$49.96
$49.46$494.60
$46.28$925.60
$45.18$1,807.20
$35.69$2,855.20
$31.23$4,996.80
$30.91$9,891.20
Need more?

My Notes

Sign into see notes.