Reference Only
M39003/03-4071
Tantalum Capacitors - Solid Leaded 47UF 35V 10% C D-FR
Datasheet
378D476X9035R2BDZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Type | MIL-PRF-39003 | |
| Product | Tantalum Solid Hermetically Military Sealed | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.71 | $77.71 | |
| $64.76 | $1,295.20 | |
| $64.11 | $2,564.40 | |
| $63.48 | $3,808.80 | |
| $62.85 | $6,285.00 | |
| $62.23 | $9,956.80 | |
| $61.61 | $19,715.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes