Reference Only

M39003/03-0366

Tantalum Capacitors - Solid Leaded 10UF 35V 10% B R-FR

Manufacturer:

Mfr Part:
378D106X9035B2BRZ

TTI Part:
M39003/03-0366

EDA / CAD Models

Alternate Part Number

M39003/03-2066

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC28 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMIL-PRF-39003
ProductTantalum Solid Hermetically Military Sealed
SeriesM39003/03
QualificationEREL
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

546
On Order
546 expected on  from 28-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.21$721.00
Need more?
Sign in to add projects and notes