Reference Only

M39003/03-0344

Tantalum Capacitors - Solid Leaded 330UF 15V 10% D R-FR

Manufacturer:

Mfr Part:
378D337X9015S2BRZ

TTI Part:
M39003/03-0344

EDA / CAD Models

Alternate Part Number

M39003/03-2044

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance330 uF
Voltage Rating DC12 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesM39003/03
QualificationEREL
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

68In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.83$75.83
$70.19$140.38
$69.49$277.96
$64.92$649.20
$59.70$955.20
Need more?

My Notes

Sign into see notes.