Reference Only

M39003/03-0224

Tantalum Capacitors - Solid Leaded 82UF 10V 10% B P-FR

Manufacturer:

Mfr Part:
178D826X9010B2BPZ

TTI Part:
M39003/03-0224

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance82 uF
Voltage Rating DC10 VDC
Termination StyleAxial
Length12 mm (0.472 in)
Diameter4.7 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMIL-PRF-39003
ProductTantalum Solid Hermetically Military Sealed
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,486In Stock

9,448 expected on  from 19-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.64$14.64
$12.94$25.88
$12.80$51.20
$12.67$101.36
$9.82$157.12
Need more?
Sign in to add projects and notes