Reference Only
M39003/01-8121
Tantalum Capacitors - Solid Leaded 47UF 35V 10% D D-FR
Datasheet
376D476X9035S2BDZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.53 | $53.53 | |
| $44.61 | $892.20 | |
| $43.89 | $1,755.60 | |
| $43.46 | $2,607.60 | |
| $43.03 | $4,303.00 | |
| $42.60 | $6,816.00 | |
| $42.18 | $13,497.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes