Reference Only
M39003/01-8078
Tantalum Capacitors - Solid Leaded 10UF 20V 10% B D-FR
Datasheet
376D106X9020B2BDZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hermetically Sealed | |
| Product | Tantalum Solid Hermetically Sealed | |
| Series | M39003/01 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
29In Stock
100 expected 29-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.07 | $17.07 | |
| $14.23 | $142.30 | |
| $12.70 | $635.00 | |
| $11.36 | $1,136.00 | |
| $11.01 | $2,202.00 | |
| $10.90 | $3,270.00 | |
| $10.54 | $5,270.00 | |
| $10.41 | $10,410.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes