Reference Only
M39003/01-8026
Tantalum Capacitors - Solid Leaded 27UF 10V 5% B D-FR
Datasheet
376D276X5010B2BDZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hermetically Sealed | |
| Product | Tantalum Solid Hermetically Sealed | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.79 | $18.79 | |
| $15.66 | $1,566.00 | |
| $15.50 | $3,100.00 | |
| $15.35 | $4,605.00 | |
| $15.20 | $7,600.00 | |
| $15.05 | $12,040.00 | |
| $14.90 | $23,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes