Reference Only
M39003/01-7230
Tantalum Capacitors - Solid Leaded 15UF 50V 20% C C-FR
Datasheet
376D156X0050R2BCZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.70 | $28.70 | |
| $23.92 | $478.40 | |
| $23.68 | $947.20 | |
| $23.44 | $1,406.40 | |
| $23.21 | $2,321.00 | |
| $22.98 | $3,676.80 | |
| $22.75 | $7,280.00 |
Need more?
Sign in to add projects and notes