Reference Only

M39003/01-6112

Tantalum Capacitors - Solid Leaded 22UF 35V 20% C B-FR

Manufacturer:

Mfr Part:
376D226X0035R2BBZ

TTI Part:
M39003/01-6112

EDA / CAD Models

Alternate Part Number

M39003/01-6111

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length7.26 mm (0.286 in)
Diameter3.43 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesM39003/01
QualificationEREL
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.60$20.60
$20.40$408.00
$20.19$807.60
$19.99$1,199.40
$19.80$1,980.00
$19.60$3,136.00
$19.41$6,211.20
Need more?
Sign in to add projects and notes