Reference Only
M39003/01-6090
Tantalum Capacitors - Solid Leaded 39UF 20V 5% C B-FR
Datasheet
376D396X5020R2BBZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Series | M39003/01 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.61 | $31.61 | |
| $26.34 | $526.80 | |
| $26.08 | $1,043.20 | |
| $25.83 | $1,549.80 | |
| $25.57 | $2,557.00 | |
| $25.32 | $4,051.20 | |
| $25.07 | $8,022.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes