Reference Only

M39003/01-5078

Tantalum Capacitors - Solid Leaded 1UF 50V 5% A M-FR

Manufacturer:

Mfr Part:
176D105X5050A2BMZ

TTI Part:
M39003/01-5078

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length7.3 mm (0.287 in)
Diameter3.43 mm
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

247In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.70$10.70
$8.70$87.00
$7.63$381.50
$7.55$755.00
$7.48$1,496.00
$6.85$3,425.00
$6.49$6,490.00
$6.43$10,288.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.