Reference Only

M39003/01-5064

Tantalum Capacitors - Solid Leaded .068UF 50V 5% A M-FR

Manufacturer:

Mfr Part:
176D683X5050A2BMZ

TTI Part:
M39003/01-5064

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTantalex

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.47$19.47
$19.28$308.48
$19.09$477.25
$18.90$1,890.00
$18.71$3,742.00
$18.53$5,559.00
$18.34$9,170.00
$18.16$18,160.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes