Reference Only

M39003/01-3088

Tantalum Capacitors - Solid Leaded 4.7UF 50V 10% B S-FR

Manufacturer:

Mfr Part:
376D475X9050B2BSZ

TTI Part:
M39003/01-3088

EDA / CAD Models

Alternate Part Number

M39003/01-3088/PR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length7.26 mm (0.286 in)
Diameter3.43 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesM39003/01
QualificationEREL
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

6In Stock

200 expected 25-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.51$12.51
$9.63$96.30
$8.48$424.00
$7.33$733.00
$7.25$1,450.00
$6.85$3,425.00
$6.72$6,720.00
$6.64$10,624.00
Need more?

My Notes

Sign into see notes.