Reference Only

M39003/01-2617

Tantalum Capacitors - Solid Leaded 15UF 50V 10% C P-FR

Manufacturer:

Mfr Part:
176D156X9050R2BPZ

TTI Part:
M39003/01-2617

EDA / CAD Models

Alternate Part Number

M39003/01-2857

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance15 uF
Voltage Rating DC40 VDC
Termination StyleAxial
Length7.26 mm (0.286 in)
Diameter3.43 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesM39003/01
QualificationEREL
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

95In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.70$19.70
$14.26$28.52
$14.11$56.44
$13.96$111.68
$11.79$188.64
Need more?
Sign in to add projects and notes