Reference Only

M39003/01-2482

Tantalum Capacitors - Solid Leaded 6.8UF 6V 10% A P-FR

Manufacturer:

Mfr Part:
176D685X9006A2BPZ

TTI Part:
M39003/01-2482

EDA / CAD Models

Alternate Part Number

M39003/01-2482/PR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance6.8 uF
Voltage Rating DC6 VDC
Termination StyleAxial
Length7.3 mm (0.287 in)
Diameter3.43 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

62In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.18$9.18
$7.65$765.00
Need more?
Sign in to add projects and notes