Reference Only
M39003/01-2358
Tantalum Capacitors - Solid Leaded 1.2UF 50V 10% B M-FR
Datasheet
176D125X9050B2BMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.11 | $14.11 | |
| $10.95 | $109.50 | |
| $9.68 | $484.00 | |
| $8.56 | $856.00 | |
| $8.47 | $1,694.00 | |
| $8.39 | $2,517.00 | |
| $8.08 | $4,040.00 |
Need more?
Sign in to add projects and notes