Reference Only

M39003/01-2309

Tantalum Capacitors - Solid Leaded 33UF 35V 10% D M-FR

Manufacturer:

Mfr Part:
176D336X9035S2BMZ

TTI Part:
M39003/01-2309

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length20 mm
Diameter9 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

103In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.66$21.66
$20.10$40.20
$19.90$79.60
$16.59$331.80
$16.34$653.60
$14.91$1,491.00
$14.77$2,363.20
$14.62$4,678.40
Need more?
Sign in to add projects and notes