Reference Only

M39003/01-2303

Tantalum Capacitors - Solid Leaded 5.6UF 35V 10% B M-FR

Manufacturer:

Mfr Part:
176D565X9035B2BMZ

TTI Part:
M39003/01-2303

EDA / CAD Models

Alternate Part Number

M39003/01-2783

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance5.6 uF
Voltage Rating DC28 VDC
Termination StyleAxial
Length7.26 mm (0.286 in)
Diameter3.43 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesM39003/01
QualificationEREL
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

225In Stock

600 expected on  from 17-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.92$15.92
$15.76$157.60
$15.61$780.50
Need more?

My Notes

Sign into see notes.