Reference Only
CWR16HC107KCHZ/PR
Tantalum Capacitors - Solid SMD 100UF 15V 10% H
Datasheet
194D107X9015H7PCZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | CWR16 | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.54 | $4,354.00 | |
| $42.94 | $8,588.00 | |
| $42.51 | $17,004.00 | |
| $42.09 | $33,672.00 | |
| $41.06 | $65,696.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes