Reference Only

CWR11KH156KB

Tantalum Capacitors - Solid SMD 15UF 25V 10% D

Manufacturer:

Mfr Part:
293D156X9025D8TB

TTI Part:
CWR11KH156KB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesCWR11
Capacitance15 uF
Voltage Rating DC25 VDC
Tolerance10 %
Case Code - in1411
Case Code - mm3528
Mfr Case CodeH Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.1 mm (0.083 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.63$2,815.00
Need more?
Sign in to add projects and notes