Reference Only

CWR06NC475JC

Tantalum Capacitors - Solid SMD 4.7UF 50V 5% H

Manufacturer:

Mfr Part:
194D475X5050H7BC

TTI Part:
CWR06NC475JC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR06
Capacitance4.7 uF
Voltage Rating DC50 VDC
Tolerance5 %
ESR1.5 Ohms
Mfr Case CodeH Case
Length7.24 mm (0.285 in)
Width3.81 mm (0.15 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationEREL
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current30 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.18$60.18
$59.58$2,979.00
$58.99$5,899.00
$58.41$11,682.00
$57.83$23,132.00
$57.26$45,808.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.