Reference Only

CWR06KH106KR

Tantalum Capacitors - Solid SMD 10UF 25V 10% G

Manufacturer:

Mfr Part:
194D106X9025G8BR

TTI Part:
CWR06KH106KR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR06
Capacitance10 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR1.4 Ohms
Mfr Case CodeG Case
Length6.73 mm (0.265 in)
Width2.79 mm (0.11 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
QualificationEREL
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF6
Leakage Current2.5 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

138In Stock

400 expected 01-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.52$19.52
$19.31$38.62
$19.11$76.44
$18.91$151.28
$16.19$259.04
$15.48$928.80
$15.24$1,524.00
$14.62$7,310.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes