Reference Only

CWR06KC334KB

Tantalum Capacitors - Solid SMD .33UF 25V 10% A

Manufacturer:

Mfr Part:
194D334X9025A7BBZ

TTI Part:
CWR06KC334KB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR06
Capacitance0.33 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR15 Ohms
Case Code - in2005
Case Code - mm5013
Mfr Case CodeC Case
Length2.54 mm (0.1 in)
Width1.27 mm (0.05 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationEREL
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current10 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.42$19.42
$16.18$1,213.50
$16.02$2,403.00
$15.86$4,758.00
$15.71$9,426.00
$15.55$18,660.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.