Reference Only

CWR06HC226KB

Tantalum Capacitors - Solid SMD 22UF 15V 10% G

Manufacturer:

Mfr Part:
194D226X9015G7BBZ

TTI Part:
CWR06HC226KB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR06
Capacitance22 uF
Voltage Rating DC15 VDC
Tolerance10 %
ESR1.1 Ohms
Mfr Case CodeG Case
Length6.73 mm (0.265 in)
Width2.79 mm (0.11 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationEREL
Termination StyleSMD/SMT
Dissipation Factor DF12
Leakage Current40 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

3
On Order
3 expected 03-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.03$1,381.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.