Reference Only

CWR06HC225KB

Tantalum Capacitors - Solid SMD 2.2UF 15V 10% C

Manufacturer:

Mfr Part:
194D225X9015C7BB

TTI Part:
CWR06HC225KB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR06
Capacitance2.2 uF
Voltage Rating DC15 VDC
Tolerance10 %
ESR5.5 Ohms
Mfr Case CodeC Case
Length5.08 mm (0.2 in)
Width1.27 mm (0.05 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationEREL
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current10 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.60$23.60
$19.66$1,474.50
$19.46$2,919.00
$19.27$5,781.00
$19.08$11,448.00
$18.89$22,668.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.