Reference Only

CWR06HC106KB/PR

Tantalum Capacitors - Solid SMD 10UF 15V 10% F

Manufacturer:

Mfr Part:
194D106X9015F7PB

TTI Part:
CWR06HC106KB/PR

EDA / CAD Models

Alternate Part Number

CWR06HC106KB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesCWR06
Capacitance10 uF
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$20.10$2,010.00
$19.80$3,960.00
$19.60$5,880.00
$19.41$9,705.00
$19.21$15,368.00
$19.02$30,432.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes