Reference Only

93026-61MS

Tantalum Capacitors - Wet 250UF 75V 20% L2

Manufacturer:

Mfr Part:
ST250-75L2MI

TTI Part:
93026-61MS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance250 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length25.6 mm (1.008 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeL2 Case
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.35$2,527.00
Need more?

My Notes

Sign into see notes.