Reference Only

93026-52MS/99

Tantalum Capacitors - Wet 220UF 100V 20% T4

Manufacturer:

Mfr Part:
ST220-100T4MIXD

TTI Part:
93026-52MS/99

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance220 uF
Voltage Rating DC100 VDC
Termination StyleAxial
Mfr Case CodeT4 Case
Tolerance20 %
ESR1.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Leakage Current50 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current2.75 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$205.50$4,110.00
Need more?

My Notes

Sign into see notes.