Reference Only
93026-35KS
Tantalum Capacitors - Wet 1000UF 30V 10% T3
Datasheet
ST1000-30T3KI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 1 mF | |
| Diameter | 10.31 mm (0.406 in) | |
| Length | 19.46 mm (0.766 in) | |
| Maximum Operating Temperature | + 85 C | |
| Mfr Case Code | T3 Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet Hermetically Sealed | |
| Series | 93026 | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.05 | $123.05 | |
| $102.54 | $2,050.80 | |
| $101.52 | $4,060.80 | |
| $100.52 | $8,041.60 | |
| $99.52 | $15,923.20 | |
| $98.54 | $31,532.80 |
Need more?
Sign in to add projects and notes