Reference Only

790D226X0040C2BE3

Tantalum Capacitors - Solid Leaded 22UF 40V 20% C

Manufacturer:

Mfr Part:
790D226X0040C2BE3

TTI Part:
790D226X0040C2BE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC40 VDC
Termination StyleRadial
Lead Spacing10.16 mm (0.4 in)
Length12.3 mm (0.484 in)
Diameter10.31 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeMolded
ProductTantalum Solid Molded
Series790D
PackagingBulk
Height10.5 mm
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width7.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.74$1,274.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes